Weidmuller 22786 technical specifications.
| Termination Type | SCREW |
| Total Number of Contacts | 11 |
| Contact Gender | FEMALE |
| Contact Finish Termination | TIN |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Weidmuller 22786 to view detailed technical specifications.
No datasheet is available for this part.