Weidmuller 2430920000 technical specifications.
| Printing Technology | Thermotransfer Printer |
| Voltage Rating | 100VAC to 240VAC |
| Product Depth | 253mm |
| Height | 253mm |
| Product Length | 320mm |
| Product Weight | 3800g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Weidmuller 2430920000 to view detailed technical specifications.
No datasheet is available for this part.