Weidmuller 27962 technical specifications.
| Type | Feed-Through Terminal Block |
| Mounting | Cable Mount |
| Max Current Rating | 25A |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Weidmuller 27962 to view detailed technical specifications.
No datasheet is available for this part.