Weidmuller 3080760000 technical specifications.
| Head Diameter | 28mm |
| Length | 25mm |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Ratings | IP66 |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 3080760000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.