Weidmuller 317200000 technical specifications.
| Color | Beige |
| Insulation | Insulated |
| Length | 30mm |
| Package Quantity | 1 |
| Pin Length | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 317200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.