Weidmuller 317300000 technical specifications.
| Color | Beige |
| Insulation | Insulated |
| Length | 39mm |
| Pin Length | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 317300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.