Weidmuller 32256 technical specifications.
| Max Current Rating | 20A |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 32256 to view detailed technical specifications.
No datasheet is available for this part.