Weidmuller 33710 technical specifications.
| Gender | Male |
| Max Current Rating | 41A |
| Number of Contacts | 3 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 33710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.