
Weidmuller 37686 technical specifications.
| Color | Red |
| Max Current Rating | 6.3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| RoHS Compliant | No |
| Termination | Screw |
| Weight | 19g |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 37686 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.