Weidmuller 414487 technical specifications.
| Dimension | 2000 x 109 x 24mm |
| Family | RS |
| Manufacturer | Weidmuller |
| Part No | 414487 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| Type | Extruded Profile |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 414487 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.