
Weidmuller 473460001 technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 100V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 473460001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
