Weidmuller 565600000 technical specifications.
| Color | Red |
| Insulation | Insulated |
| Length | 24mm |
| Pin Length | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 565600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.