Weidmuller 566000000 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Insulation | Insulated |
| Length | 28mm |
| Pin Length | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 566000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.