Weidmuller 62036 technical specifications.
| Color | Beige |
| Current Rating | 30A |
| Flammability Rating | UL94 V-2 |
| Height | 22mm |
| Housing Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 117mm |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MK |
| Voltage Rating | 300V |
| Width | 22mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 62036 to view detailed technical specifications.
No datasheet is available for this part.