Weidmuller 62046 technical specifications.
| Color | Beige |
| Insulation Material | Nylon |
| Mount | Panel, Chassis |
| Number of Circuits | 2 |
| Number of Rows | 2 |
| Number of Wire Entries | 4 |
| RoHS Compliant | No |
| Series | MK |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 62046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.