Weidmuller 6269250000 technical specifications.
| Color | Blue |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Number of Levels | 3 |
| Number of Positions | 6 |
| Series | W |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 6269250000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.