
Panel mount power connector featuring 6 screw terminals and 1 port. This RCP gender connector offers 6 contacts with a maximum current rating of 15A and a maximum voltage rating of 125VAC. Operating temperature range spans from -25°C to 60°C, with product dimensions of 74.1mm length, 61.5mm depth, and 123.6mm height.
Weidmuller 6720005422 technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 74.1 |
| Product Depth (mm) | 61.5 |
| Product Height (mm) | 123.6 |
| Type | Power |
| Gender | RCP |
| Number of Contacts | 6 |
| Termination Method | Screw |
| Max Current Rating | 15A |
| Max Voltage Rating | 125VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Weidmuller 6720005422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.