15-position, straight, through-hole terminal block with 5.08mm pitch. Features copper alloy contacts with tin plating, rated for 16A and 300V. Operates within a temperature range of -50°C to 100°C, with a UL94 V-2 flammability rating. Housing is orange, and the component is lead-free.
Weidmuller 67600972 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 16A |
| Flammability Rating | UL94 V-2 |
| Height | 10mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Omnimate PM |
| Termination | Screw |
| Voltage | 300V |
| Width | 8mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 67600972 to view detailed technical specifications.
No datasheet is available for this part.