Weidmuller 67620 technical specifications.
| Height | 7.5mm |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Size | 7.5mm |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 67620 to view detailed technical specifications.
No datasheet is available for this part.