Weidmuller 7789027030 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 1.4pA |
| Input Offset Voltage (Vos) | 200uV |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 3.2mA |
| Output Current per Channel | 150mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Resistance | 80MR |
| Slew Rate | 13V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789027030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.