The 72V unidirectional diode features a 5ns access time and is packaged in a BGA surface mount package. It operates within a temperature range of 0°C to 70°C and has a maximum supply current of 40mA. The diode is available in a tape and reel packaging format with 1000 units per package. It supports programmable flags and retransmit capability, and is made from PVC material with a resistance of 80MR.
Weidmuller 7789045020 technical specifications.
| Access Time | 5ns |
| Bus Directional | Unidirectional |
| Package/Case | BGA |
| FWFT Support | Yes |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Resistance | 80MR |
| Retransmit Capability | Yes |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789045020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.