Weidmuller 7789067010 technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Resistance | 80MR |
| Retransmit Capability | No |
| Series | 72V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7789067010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.