The Weidmuller 7789157030 is a 72V bidirectional cable assembly with a 12ns access time. It features a LQFP package and is designed for surface mount applications. The assembly operates within a temperature range of 0°C to 70°C and has a maximum supply current of 40mA. It is available in a tray packaging with 80 units per package.
Weidmuller 7789157030 technical specifications.
| Access Time | 12ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Resistance | 80MR |
| Retransmit Capability | No |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789157030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.