Weidmuller 7789196015 technical specifications.
| -3db Bandwidth | 130MHz |
| Package/Case | TSSOP |
| Input Bias Current | 9uA |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 27mA |
| Output Current per Channel | 90mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Resistance | 80MR |
| Series | LMH® |
| Slew Rate | 1800V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789196015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.