Weidmuller 7789223010 technical specifications.
| Package/Case | SOT-23-6 |
| Hysteresis | 13.5mV |
| Input Bias Current | 10nA |
| Material | PVC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 19uA |
| Resistance | 80MR |
| Series | Over-The-Top® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7789223010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.