Weidmuller 7789233020 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3mV |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 80MR |
| Slew Rate | 0.3V/µs |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7789233020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.