
The Weidmuller 7789233050 is a DIP package component with an access time of 50ns. It operates unidirectionally and has a maximum supply current of 80mA. The component is designed for through hole mounting and has a maximum operating temperature of 70°C. It is available in a packaging of 13 units per rail or tube.
Weidmuller 7789233050 technical specifications.
| Access Time | 50ns |
| Bus Directional | Unidirectional |
| Package/Case | DIP |
| FWFT Support | No |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Mount | Through Hole |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Resistance | 80MR |
| Retransmit Capability | Yes |
| Series | 7200 |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7789233050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.