Weidmuller 7789273010 technical specifications.
| Package/Case | SON |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 70pA |
| Input Offset Voltage (Vos) | 2uV |
| Material | PVC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 17uA |
| Output Current per Channel | 5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 80MR |
| Slew Rate | 0.16V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789273010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.