Weidmuller 7789321030 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 0.04pA |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 30mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 10us |
| Quiescent Current | 20uA |
| Resistance | 80MR |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789321030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.