The Weidmuller 7789330015 cable assembly features a 10ns access time and is designed for surface mount applications. Operating within a temperature range of -40°C to 85°C, this assembly has a maximum supply current of 40mA. It is available in a tray packaging format with 36 units per package.
Weidmuller 7789330015 technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Resistance | 80MR |
| Retransmit Capability | Yes |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789330015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.