Weidmuller 7789331020 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 15mA |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 80MR |
| Series | 74BCT |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789331020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.