The Weidmuller 7789618010 is a unidirectional diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 10ns access time and a maximum supply current of 40mA. The diode is packaged in a 36-pin LQFP package and is mounted on the surface. It is available in a tray packaging format.
Weidmuller 7789618010 technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Resistance | 80MR |
| Retransmit Capability | Yes |
| Series | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7789618010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.