The Weidmuller 72V unidirectional cable assembly features a 4ns access time and is packaged in a 36-unit tray. It operates within a temperature range of 0°C to 70°C and has a maximum supply current of 40mA. The assembly is surface mountable and supports programmable flags and retransmit capabilities.
Weidmuller 7789666015 technical specifications.
| Access Time | 4ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | Yes |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Resistance | 80MR |
| Retransmit Capability | Yes |
| Series | 72V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7789666015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.