
The Weidmuller 7789759020 is a dual-channel general purpose amplifier with a gain bandwidth product of 1.5MHz. It features an input bias current of 14nA and an input offset voltage of 1mV. The amplifier operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. With an operating supply current of 116uA, this amplifier is designed for low power consumption. The SOIC package contains two amplifier circuits, each capable of delivering 100mA of output current.
Weidmuller 7789759020 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1mV |
| Material | PVC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 116uA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 80MR |
| Slew Rate | 0.42V/µs |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7789759020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.