Weidmuller 7904210000 technical specifications.
| Approvals | CE |
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 34.85mm |
| Length | 94.35mm |
| Package Quantity | 20 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7904210000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.