
The Weidmuller 7904220000 is a blue zener diode with a height of 34.85mm, length of 94.35mm, and width of 2mm. It meets the UL94 V-0 flammability rating and is CE approved. The diode is packaged in a bag and is RoHS compliant.
Weidmuller 7904220000 technical specifications.
| Approvals | CE |
| Color | Blue |
| Flammability Rating | UL94 V-0 |
| Height | 34.85mm |
| Length | 94.35mm |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7904220000 to view detailed technical specifications.
No datasheet is available for this part.
