12-position, 2-row terminal block for screw cable mounting. Features a 28A current rating, 6kV voltage rating, and supports wire gauges from 12AWG to 22AWG. Constructed with yellow plastic insulation, it operates within a temperature range of -60°C to 130°C and boasts a UL94 5VA flammability rating. Panel, chassis, and cable mountable, this RoHS compliant component is approved by IEC, CSA, and UR.
Weidmuller 7906090000 technical specifications.
| Approvals | IEC, CSA, UR |
| Color | Yellow |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 5VA |
| Height | 20mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Length | 52mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | Screw |
| Voltage Rating | 6kV |
| Width | 22mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7906090000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.