4-position terminal strip for screw cable mounting, featuring a 24A current rating and 6kV voltage rating. This general terminal block offers 4 wire entries across 2 rows, accommodating wire gauges from 12AWG to 22AWG. Constructed with yellow plastic insulation, it boasts a flammability rating of UL94 5VA and operates within a temperature range of -60°C to 130°C. Approvals include IEC, CSA, and UR, with RoHS compliance and panel/chassis mounting capabilities.
Weidmuller 7906110000 technical specifications.
| Approvals | IEC, CSA, UR |
| Color | Yellow |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 5VA |
| Height | 16.1mm |
| Insulation Material | Plastic |
| Length | 17.4mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | Screw |
| Voltage Rating | 6kV |
| Width | 15mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7906110000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.