General purpose terminal block with 6 positions and 2 rows, featuring screw termination for cable mounting. Rated for 24A and 6kV, with a maximum operating temperature of 130°C and a minimum of -60°C. Constructed with yellow plastic insulation, it offers a flammability rating of UL94 5VA and is RoHS compliant. Suitable for wire gauges from 12AWG to 22AWG, with approvals including IEC, CSA, and UR.
Weidmuller 7906120000 technical specifications.
| Approvals | IEC, CSA, UR |
| Color | Yellow |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 5VA |
| Height | 16.1mm |
| Insulation Material | Plastic |
| Length | 26.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | Screw |
| Voltage Rating | 6kV |
| Width | 15mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7906120000 to view detailed technical specifications.
No datasheet is available for this part.