4-position, 2-row terminal block with screw termination for cable mounting. Features a 36A current rating, 690V voltage rating, and supports wire gauges from 10AWG to 22AWG. Constructed with yellow plastic insulation, it offers a wide operating temperature range of -60°C to 130°C and a UL94 5VA flammability rating. This RoHS compliant component is designed for panel and chassis mounting.
Weidmuller 7906220000 technical specifications.
| Approvals | IEC, UR |
| Color | Yellow |
| Current | 36A |
| Current Rating | 41A |
| Flammability Rating | UL94 5VA |
| Height | 22mm |
| Insulation Material | Plastic |
| Length | 23.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 23mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7906220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.