Weidmuller 7907410000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 36A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 45mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 90mm |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 8.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 8.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7907410000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.