
2-position, single-circuit disconnect terminal block with screw termination, designed for DIN rail mounting. Features a 10A current rating and 300V voltage rating, with a maximum current of 10A and a voltage rating of 400V. Constructed with beige thermoplastic insulation and a blue housing, it offers a straight orientation and a terminal width of 6.1mm. This component is UL94 V-0 flammability rated, CSA and UR approved, and RoHS compliant, supporting wire gauges from 10AWG to 22AWG.
Weidmuller 7910190000 technical specifications.
| Approvals | CSA, UR |
| Color | Beige |
| Current | 10A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 48mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Length | 60mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 6.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7910190000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
