Modular terminal block featuring 2 positions and 2 circuits, designed for screw termination. This beige, single-deck unit supports a 32A current rating and 400V voltage rating, with a maximum wire gauge of 10AWG and a minimum of 22AWG. Constructed from thermoplastic insulation, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Approvals include CSA and UR.
Weidmuller 7910210000 technical specifications.
| Approvals | CSA, UR |
| Color | Beige |
| Current | 22A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 48mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 6.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7910210000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.