Two-position, single-level disconnect terminal block with straight orientation, featuring screw termination for wire gauges from 10AWG to 22AWG. Rated for 300V and 32A, this blue thermoplastic component offers a 6.1mm terminal width and mounts to a DIN rail. It boasts UL94 V-0 flammability rating and is CSA and UR approved, ensuring reliable performance in demanding applications.
Weidmuller 7910220000 technical specifications.
| Approvals | CSA, UR |
| Color | Blue |
| Current | 22A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 48mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Length | 60mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 6.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7910220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.