2-position, 2-circuit, 1-level terminal block for cable mounting. Features screw termination, 22A current rating, and 300V voltage rating. Constructed with beige thermoplastic insulation, achieving UL94 V-0 flammability. Approved by IEC, CSA, and UR, this RoHS compliant component offers a 6.1mm terminal width and supports wire gauges from 10AWG to 22AWG.
Weidmuller 7910300000 technical specifications.
| Approvals | IEC, CSA, UR |
| Color | Beige |
| Current | 22A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 46.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 61.5mm |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7910300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.