Two-position, cable-mount terminal block featuring screw termination and a straight orientation. Rated for 6.3A and 300V, with a maximum voltage rating of 400V. Constructed from beige thermoplastic insulation, this component boasts a UL94 V-0 flammability rating and is RoHS compliant. Suitable for wire gauges from 10AWG to 26AWG, with two circuits and two contacts across a single level.
Weidmuller 7910330000 technical specifications.
| Approvals | IEC, CSA, UR |
| Color | Beige |
| Current | 6.3A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 97mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 61.5mm |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7910330000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.