2-position, straight, cable mount terminal block with screw termination. Features a 22A current rating, 300V voltage rating, and 6kV impulse withstand voltage. Constructed with blue thermoplastic insulation, it offers a 32A current rating and UL94 V-0 flammability. Suitable for wire gauges from 10AWG to 22AWG, this RoHS compliant component is CSA and UR approved.
Weidmuller 7910370000 technical specifications.
| Approvals | CSA, UR, IEC |
| Color | Blue |
| Current | 22A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 51mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Length | 61.5mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 7910370000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.