Two-position, single-circuit terminal block for DIN rail mounting. Features screw termination and a straight orientation. Rated for 6.3A current and 300V voltage, with a 6kV voltage rating. Constructed with beige thermoplastic insulation, achieving UL94 V-0 flammability. Approvals include CSA, UR, and IEC.
Weidmuller 7914370000 technical specifications.
| Approvals | CSA, UR, IEC |
| Color | Beige |
| Current | 6.3A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 97mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 7914370000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.