
Weidmuller 7915060000 technical specifications.
| Approvals | EN |
| Color | Grey |
| Height | 7.5mm |
| Length | 2000mm |
| Material | Steel |
| Mount | DIN Rail |
| Package Quantity | 20 |
| Plating | Galvanized |
| Size | 7.5mm |
| Thickness | 1mm |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 7915060000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.