Weidmuller 7917000000 technical specifications.
| Approvals | CE |
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 55.75mm |
| Lead Free | Lead Free |
| Length | 87.8mm |
| Package Quantity | 20 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Width | 1.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 7917000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.